Mini-Circuits PLP-2.5+ Plug-In 50Ω Low Pass Filter

Mini-Circuits PLP-2.5+ Plug-In 50Ω Low Pass Filter features a DC to 2.5MHz passband frequency range with a 0.5W maximum input RF power. The PLP-2.5+ offers a -55°C to +100°C temperature range in an A01 style package with a return loss range of 0.47dB to 33.53dB. The PLP-2.5+ Plug-In 50Ω Low Pass Filter is ideal for test equipment, lab use, transmitters/receivers, and military use.

Features

  • Rugged, hermetically welded case
  • 50Ω impedance
  • 0.5W maximum RF power input
  • DC to 2.5MHz range
  • -55°C to +100°C temperature range
  • 0.47dB to 33.53dB return loss range
  • PCB mount
  • RoHS compliant

Applications

  • Test equipment
  • Lab use
  • Transmitters/receivers
  • Military/hi-rel applications
게시일: 2021-10-01 | 갱신일: 2022-03-11