Mini-Circuits LDPQ LTCC SMT Diplexers
Mini-Circuits LDPQ LTCC SMT Diplexers feature a small 1008 package size with a 2.5mm x 2mm footprint. These passive devices offer temperature stability, 50Ω impedance, and LTCC construction. The frequency range covers DC to 3000MHz (DC to 1280MHz, 1550MHz to 3000MHz). Mini-Circuits LDPQ Ceramic Diplexers have an operating temperature range of -55°C to +125°C. Typical applications include communication systems, GSM systems, military, GPS, and the Internet of Things (IoT).Features
- 1008 SMT package
- 2.5mm x 2mm 1008 SMT footprint
- Temperature stable
- LTCC construction
- 50Ω impedance
- DC to 3000MHz (DC to 1280MHz and 1550MHz to 3000MHz) frequency range
- RoHS compliant
Applications
- Communication systems
- GSM systems
- Military
- GPS
- IoT
Specifications
- 0.4dB to 1dB typical passband insertion loss
- 15dB to 37dB typical stop band isolation/rejection
- 2W to 4W power handling
- -55°C to +125°C operating temperature range
Datasheets
Functional Diagram
게시일: 2020-08-04
| 갱신일: 2025-01-30