Mini-Circuits JSPHS 50Ω SMD Phase Shifter

Mini-Circuits JSPHS 50Ω SMD Phase Shifter features a 300MHz to 400MHz frequency range with a low 1.4dB (typical) insertion loss and is ideal for signal processing applications. The BK276 packaged device provides J-leads for excellent solderability and strain relief while operating in a -40°C to +85°C temperature range. The JSPHS offers a 20dBm (maximum) RF input power and 20V control voltage.

Features

  • 50Ω impedance
  • 180° variable voltage
  • 300MHz to 400MHz frequency range
  • Low 1.4dB typical insertion loss
  • 1.3:1 typical VSWR
  • 20dBm maximum RF input power
  • 20V control voltage
  • DC to 50kHz control bandwidth range
  • J-leads for excellent solderability and strain relief
  • BK276 package
  • Aqueous washable
  • Temperature ranges
    • -40°C to +85°C operating
    • -55°C to +100°C storage
  • RoHS compliant
게시일: 2022-05-16 | 갱신일: 2022-05-19