Mini-Circuits HXG-242+ Ultra High IP3 Amplifier Modules
Mini-Circuits HXG-242+ Ultra High IP3 Amplifier Modules are advanced amplifier modules combining high dynamic range MMIC technology and optimization circuits. This provides industry-leading linearity over a focused frequency range. It's packaged in a Mini-Circuits System in Package (MSiP) module (6.4mm x 7.0mm x 2.4mm). The module uses a sealed ceramic cover and gold over Ni for excellent solderability.Features
- Ultra-High IP3, +46dBm typ. at 1.5GHz
- Gain, 14.3 dB typ. at 2GHz
- High Pout, P1dB +23dBm typ.
- Low noise figure, 2.4dB
- Internally matched for optimized IP3 performance
- No external matching components are required
Applications
- Base station infrastructure
- Portable Wireless
- LTE
게시일: 2022-04-21
| 갱신일: 2022-04-26