Mini-Circuits HFCG LTCC Ceramic High Pass Filters

Mini-Circuits HFCG LTCC Ceramic High Pass Filters are housed in a tiny 0805 ceramic form factor with wraparound terminations, which provide excellent solderability and easy visual inspection capability. These Mini-Circuits filters are ideal for dense PCB layouts with minimal performance variation due to parasitics. The LTCC construction provides a rugged package that is well suited for tough environments, including high humidity and high-temperature extremes.

Features

  • Small size
  • Wraparound terminations
  • LTCC ceramic construction
  • -55°C to +125°C operating temperature range
  • 1.4GHz to 18.5GHz frequency range
  • Ultra-wide passband
  • Good power handling
  • Temperature stable

Applications

  • Transmitters/receivers
  • Test and measurement
  • Military
  • Telecommunications
  • Broadband wireless systems
게시일: 2020-06-09 | 갱신일: 2024-04-01