Mini-Circuits CY2 50Ω SMD MMIC Frequency Multiplier

Mini-Circuits CY2 50Ω SMD MMIC Frequency Multiplier is an ultra-wideband MMIC frequency doubler, converting input frequencies from 2GHz to 7GHz into output frequencies from 4GHz to 14GHz. A wide output range makes this component suitable for broadband systems and a wide variety of narrowband applications. Utilizing GaAs HBT technology, the CY2 multiplier comes housed in a tiny 4mm x 4mm x 1mm MCLP package and offers excellent repeatability, low inductance, and good thermal efficiency.

Features

  • Ultra-wideband output from 4GHz to 14GHz
  • Wide +12dBm to +18dBm input power range
  • Good fundamental and harmonic suppression
    • 30dBc at F1
    • 32dBc at F3
    • 17dBc at F4
  • Low 12dB conversion loss
  • High repeatability
  • 4mm2 x 1mm, 24-lead MCLP package
  • Aqueous washable
  • RoHS compliant

Applications

  • Synthesizers
  • Local oscillators

Specifications

  • Multiplier factor 2 (typical)
  • Frequency ranges
    • 2GHz to 7GHz input
    • 4GHz to 14GHz output
  • 50Ω impedance
  • 12dBm to 18dBm input power range
  • 12dB to 13dB typical conversion loss
  • 21dBm RF input power
  • -40°C to +85°C operating temperature range
게시일: 2022-04-25 | 갱신일: 2022-05-02