Mini-Circuits CBP2-1600AN+ Ceramic Bandpass Filter
Mini-Circuits CBP2-1600AN+ Ceramic Bandpass Filter offers a high rejection of 60dB typical, 50Ω impedance, and a 1580MHz to 1620MHz frequency range. This surface-mount filter is built with rugged construction and is qualified to withstand multiple demanding reflow cycles. Through precise tuning and process control, excellent repeatability across units is achieved. Mini-Circuits CBP2-1600AN+ Ceramic Bandpass Filter is ideal for radio astronomy and test and measurement applications.Features
- High rejection
- Fractional bandwidth
- Excellent power handling
- Low-profile shielded package
- Rugged construction
- Excellent repeatability
Applications
- Test and measurement
- Radio astronomy
Specifications
- 60dB typical rejection
- 2.5% bandwidth
- 5W power rating
- 10mm x 12mm package
- 50Ω impedance
- 1580MHz to 1620MHz frequency range
- -40°C to +85°C operating temperature range
게시일: 2023-11-03
| 갱신일: 2023-12-05