Mini-Circuits BFCV Bandpass Filters

Mini-Circuits BFCV Bandpass Filters offer a 2000MHz to 28.8GHz frequency range, 50Ω impedance rating, and low insertion loss. These filters feature a wide rejection band and a compact size of 3.2mm x 2.5mm. The LTCC construction is made of multiple layers for high repeatability performance, Mini-Circuits BFCV Bandpass Filters are ideal for 5G telecommunications, radio links, test and measurement, broadband wireless, and communication systems.

Features

  • Low insertion loss
  • Wide rejection band
  • LTCC construction
  • Small size
  • High quality distributed filter topology (BFCV-2852+)

Applications

  • 5G telecommunications
  • Radio links
  • Receivers / transmitters
  • Harmonic rejection
  • Military
  • VHF / UHF
  • Test and measurement
  • Broadband wireless
  • GPS
  • PCS / DCS
  • Communication systems
  • Instrumentation
게시일: 2021-11-01 | 갱신일: 2024-02-15