Mill-Max Target Connectors and Contacts

Mill-Max Target Connectors and Contacts for Spring-Loaded Products provide a convenient mating surface to connect with Mill-Max Spring-Loaded Connectors and Pins. The Target Connectors and Contacts are an ideal solution for applications requiring a conductive extension from the surface of one module up to another.

Additional Connectors and Contacts

330 Discrete Insulated Pins - Offered in double-tail and solder cup styles, used to electrically isolate single pin interconnects from surrounding conductive elements in an assembly.

399 Target Connections for Spring-Loaded Assemblies - Supplied in single row strips, available in surface mount and right-angle through-hole terminations.

430 Spring-Loaded Target Connectors - Supplied in double-row strips, available in through-hole and wire terminations, offered with a flat face for making contact with standard ø.042" spring pin plungers.

856 Spring Loaded Target Connectors - Surface mount and through-hole terminations, single and double row, offered with a flat face for making contact with standard ø.019" spring pin plungers.

857 Spring Loaded Target Connectors - Surface mount and through-hole terminations, single and double row, offered with a flat face for making contact with standard ø.019" spring pin plungers.

게시일: 2018-09-18 | 갱신일: 2022-08-18