Mikroe XDP™ OTP Production Burner for SMPS

Mikroe XDP™ OTP Production Burner for SMPS is used to program Infineon's XDP™ Switching Mode Power Supply ICs (SMPS) from DP2A and DP2B families. The device is designed for experts (engineers who conduct the initial configuration) and operators (production line employees who carry out the programming). The programming process varies depending on the type of target device. The DP2B-based ICs consists of three distinct operations that can be performed on target devices. These operations are firmware programming, patching, and partial or full set parameter configuration. For DP2A-based devices, it's only possible to update a full set of parameters. The XDP OTP Burner has four separate channels, and can program up to four SMPS ICs at once. This enables a single production line employee to program a large volume of target devices efficiently.

The Mikroe XDP OTP Production Burner for SMPS supports DP2A-based ICL8105XDPL8105, and IDP2105 devices and the DP2B-based XDPL8220 device.

Features

  • Four IDC8 connectors for target devices
  • USB port for connecting to PC
  • 9V DC power jack
  • User interface for standalone use: 7x signal LEDs and 2x Pushbuttons
  • External storage with Micro SD card slot
  • Dedicated PC application for preparing configuration files
  • Upgradable firmware (USB-HID bootloader inside)

Kit Contents

  • XDP OTP Production Burner for SMPS
  • Power Supply Unit w/ AC plug W2E (Europe)
  • USB Cable (Type A - Type B plugs)
  • MicroSD card 4GB
  • Quick start guide flyer
  • IDC8 cables and mechanical setup for connecting to target devices are NOT supplied in the packaging

Overview

Mikroe XDP™ OTP Production Burner for SMPS
게시일: 2017-10-16 | 갱신일: 2022-07-08