Mikroe VAV Press Click

Mikroe VAV Press Click features the First Sensor LMIS025B low differential pressure sensor. It's based on thermal flow measurement of gas through a micro-flow channel integrated within the sensor chip. The innovative LMI technology features superior sensitivity. It is ideal for ultra-low pressures ranging from 0 to 25Pa. The extremely low gas flow through the sensor ensures high immunity. This is due to dust contamination, humidity, and long tubing compared to other flow-based pressure sensors.

Features

  • On-board modules
    • First Sensor LMIS025B low differential pressure sensor that offers a digital output for reading pressure over the specified pressure span
  • Low power consumption
  • Ultra-low pressure ranges
  • Based on thermal microflow measurement
  • High flow impedance
  • Outstanding long-term stability
  • On-chip temperature sensor
  • Two modes of operations
  • I2C interface
  • mikroBUS compatibility
  • M (42.9mm x 25.4mm) click board size
  • 3.3V input voltage

Applications

  • Pressure measurements in automotive, industrial, and consumer applications

Overview

Mikroe VAV Press Click
게시일: 2021-07-23 | 갱신일: 2022-03-11