Mikroe Terminal click
Mikroe Terminal click is a mikroBUS™ socket expansion board for adding external connection capabilities. The Mikroe Terminal click features stacking headers for an easy way to expand the connectivity of the development system with mikroBUS while keeping the bus free to use with any click board.Features
- GPIO interface
- L (57.15mm x 25.4mm) click board size
- 3.3V, 5V input voltage
Applications
- Provides easy, secure and reliable stacking of up to four additional boards per mikroBUS™ socket
Overview
게시일: 2019-10-03
| 갱신일: 2023-11-06