Mikroe Temp & Hum 17 Click
Mikroe Temp & Hum 17 Click features the Renesas HS3001 highly accurate, fully calibrated relative humidity and temperature sensor. It features proprietary sensor-level protection, ensuring high reliability and long-term stability. Integrated calibration and temperature-compensation logic provides fully corrected RH and temperature values via standard I2C output. No user calibration of the output data is required.Features
- On-board modules
- Renesas HS3001 highly accurate, fully calibrated relative humidity and temperature sensor
- Low power consumption
- High-performance RH and °C sensing
- Digital output interface
- Independent programmable resolution settings
- Fully calibrated
- I2C interface
- mikroBUS compatibility
- S (28.6mm x 25.4mm) click board size
- 3.3V or 5V input voltage
Applications
- Various temperature and humidity-related applications
- Vast number of applications ranging from portable devices to products designed for harsh environments
Overview
게시일: 2021-07-29
| 갱신일: 2022-03-11