Mikroe Secure 7 Click

Mikroe Secure 7 Click features a Microchip ATECC608A cryptographic coprocessor with secure hardware-based key storage. The ATECC608A includes an EEPROM array for storing up to 16 keys, certificates, miscellaneous read/write, read-only or secret data, consumption logging, and security configurations. The ATECC608A supports an SWI interface with a flexible command set that allows use in various security applications. These applications include network/IoT node endpoint security, secure boot, small message encryption, key generation for software download, ecosystem control, and anti-counterfeiting.

Features

  • ATECC608A cryptographic co-processor module onboard
  • Performs high-speed public key (PKI) algorithms
  • NIST standard P256 elliptic curve support
  • SHA-256 hash algorithm with HMAC option
  • 256-bit key length
  • Stores up to 16 keys
  • SWI interface
  • M (42.9mm x 25.4mm) Click board size
  • 3.3V or 5V input voltage

Applications

  • IoT node security and ID
  • Secure download and boot
  • Ecosystem control
  • Message security
  • Anti-cloning

Overview

Block Diagram - Mikroe Secure 7 Click
게시일: 2020-02-10 | 갱신일: 2024-08-05