Mikroe RF Meter 3 Click
Mikroe RF Meter 3 Click collects information, analyzes RF power, and displays information in an easy-to-read digital format. The board features the Analog Devices LT5581 low-power monolithic precision RMS power detector. The RMS detector uses a proprietary technique to accurately measure the RF power in a range from 2GHz up to 2.6GHz. It's well-suited for signals with high crest factors. It outputs a DC voltage in linear scale proportional to an RF input signal power in dBm.Features
- On-board modules
- Analog Devices LT5581 RMS power detector with a 40dB dynamic range
- Accurate power measurement of high crest factor waveforms
- 40dB log-linear dynamic range
- Exceptional accuracy over temperature
- Low power consumption
- Log-linear DC output vs input RF power in dBm
- Analog interface
- mikroBUS compatibility
- S (28.6mm x 25.4mm) click board size
- 3.3V or 5V input voltage
Applications
- Precision power measurement and control for various RF standards
Overview
게시일: 2022-03-02
| 갱신일: 2022-03-11