Mikroe Proximity 11 Click

Mikroe Proximity 11 Click is a close-range proximity sensing board with the RPR-0521RS Ambient Light Sensor with IrLED. The sensor allows for an accurate proximity detection at a maximum distance of 100mm. The proprietary LED current driving technique eliminates the need for calibration. A huge dynamic range allows ambient light sensing response of visible and infrared light in various conditions. An extensive interrupt engine allows for firmware optimization.

Features

  • Proprietary design eliminates the need for calibration
  • I2C interface
  • S (28.6mm x 25.4mm) click board size
  • 3.3V input voltage

Applications

  • Proximity and ambient light sensing (ALS)
  • PC and laptop monitors
  • POS displays
  • Embedded displays
  • Proximity-activated short-range security

Overview

Mikroe Proximity 11 Click
게시일: 2019-10-03 | 갱신일: 2023-11-09