Mikroe Oximeter 3 Click

Mikroe Oximeter 3 Click is ideal for measuring blood oxygen saturation. The Mikroe Oximeter 3 Click board features the Vishay Semiconductors VCNL4020C-GS08 High-Resolution Digital Biosensor. The sensor combines an infrared emitter, PIN photodiode for biosensor functionality, ambient light sensor, and signal processing IC in a single package. The device supports an I2C serial digital interface and a programmable interrupt function. This function offers wake-up functionality when a proximity event or ambient light change occurs.

Features

  • VCNL Biosensor and Ambient Light Sensor
  • Low current consumption
  • Onboard LEDs optimized for the oximetry measurements
  • High-frequency bursts for biosensor signal measurement
  • Programmable interrupt function
  • I2C interface
  • mikroBUS compatibility
  • 28.6mm x 25.4mm Click board size
  • 3.3V or 5V input voltage

Applications

  • Optical pulse oximetry
  • Health monitoring

Overview

Block Diagram - Mikroe Oximeter 3 Click
게시일: 2020-09-29 | 갱신일: 2024-07-08