Mikroe Mikromedia 4 for STM32F2

Mikroe Mikromedia 4 for STM32F2 is a complete solution for rapidly developing multimedia and GUI-centric applications. The board features a 4.3" TFT display with a capacitive touch screen. Mikroe Mikromedia 4 for STM32F2 board is driven by the powerful graphics controller that can display a 24-bit color palette (16.7 million colors). Also included is a DSP-powered embedded sound CODEC IC that represents a perfect solution for any multimedia application.

Features

  • 1 MB Flash memory
  • 192 + 4KB SRAM (including 64KB Core Coupled Memory)
  • Adaptive real-time accelerator (ART Accelerator™) allowing 0-wait state execution from Flash memory
  • Up to 168MHz operating frequency
  • 210 DMIPS / 1.25 DMIPS/MHz (Dhrystone 2.1)
게시일: 2020-11-24 | 갱신일: 2024-08-13