Mikroe Mikromedia 3 for PIC32MZ Capacitive FPI with Frame

Mikroe Mikromedia 3 for PIC32MZ Capacitive FPI with Frame is designed as a complete solution for the rapid development of multimedia and GUI-centric applications. The device features a 3.5" TFT display with a capacitive touch screen. It's driven by a powerful graphics controller that can display the 24-bit color palette (16.7 million colors). A DSP-powered embedded sound CODEC IC represents a perfect solution for any type of multimedia application.  

Features

  • 32-bit PIC32MZ2048EFH100 microcontroller from Microchip
  • 1215KB of frame buffer memory
  • Two standardized 1x26 pin headers expose the available MCU pins to the user
  • Equipped with the conventional mikroBUS™ socket
  • Resource-demanding and complex audio processing tasks can be offloaded from the host MCU by utilizing a dedicated audio CODEC IC, labeled as VS1053B
  • MCP9700A, an integrated low-power linear active thermistor allows measurement of the ambient temperature
게시일: 2022-03-01 | 갱신일: 2022-03-11