Mikroe LTE Cat.1-EU Click
Mikroe LTE Cat.1-EU Click is based on the Thales Cinterion® ELS61 wireless module, which delivers highly efficient Cat 1 LTE connectivity for M2M IoT solutions. The module offers seamless fallback to 2G and 3G networks. Mikroe LTE Cat.1-EU Click enables M2M optimized speeds of 10Mbit/s download and 5Mbit/s uplink, making it ideal for a vast number of M2M and industrial IoT applications.Features
- Thales Cinterion ELS61 Wireless Module onboard
- Europe radio region
- Data rates
- Up to 10.2Mb/s for download
- Up to 5.2Mb/s for upload
- Real-time clock with alarm functionality
- SPI, USB, UART, or I2C interfaces
- mikroBUS compatibility
- L (57.15mm x 25.4mm) Click board size
- 3.3V or 5V input voltage
Applications
- Metering
- Tracking and tracing
- Remote surveillance
- Connected signs
- Fleet management
- mHealth
Overview
게시일: 2020-02-10
| 갱신일: 2024-08-07