Mikroe IRNSS Click

Mikroe IRNSS Click features the Quectel L89H IRNSS-enabled GNSS module capable of tracking GPS, IRNSS, GLONASS, BeiDou, Galileo, and QZSS signals. The module works at L1 and L5 bands with two embedded antennas simultaneously. It has a default configuration of GPS+Galileo+IRNSS. Compared with the GNSS module that works at the L1 band only, the L89H uses signals in default configuration to increase the number of visible satellites, reduce TTFF and enhance positioning accuracy, mainly when is used in rough urban environments.

Features

  • On-board modules
  • Low power consumption
  • Support IRNSS L5 band
  • External and chip antenna
  • Multi-GNSS engines for GPS, IRNSS, GLONASS, BeiDou, Galileo and QZSS
  • Integrated LNAs for better sensitivity
  • Anti-jamming feature
  • I2C, UART interface
  • mikroBUS compatibility
  • L (57.15mm x 25.4mm) click board size
  • 3.3V input voltage

Applications

  • Acquisition and tracking
  • Automotive, consumer, and industrial tracking

Overview

Mikroe IRNSS Click
게시일: 2021-08-31 | 갱신일: 2022-03-11