Mikroe I2C to CAN Click

Mikroe I2C to CAN Click contains an I2C to CAN-physical transceiver to extend a single-master I2C bus through harsh or noisy environments. The board features the Analog Devices LT3960 robust high-speed transceiver that extends a single-master I2C bus up to 400kbps using the CAN-physical layer. One LT3960 from SCL and SDA I2C lines creates equivalent differential buses (CAN) on two twisted pairs. The second LT3960 recreates the I2C bus locally for any slave I2C devices on the other end of the twisted pairs. A built-in 3.3V LDO powers the I2C and CAN lines from a single input supply from 4V to 60V.

Features

  • On-board modules
    • Analog Devices LT3960 I2C to CAN-Physical transceiver used to send and receive I2C data up to 400kbps using the CAN-Physical layer for differential signaling over twisted pair connections
  • High-speed I2C to CAN-physical transceiver
  • Up to 400kbps I2C communications
  • Up to 60V power supply
  • Low current Shutdown mode
  • I2C interface
  • mikroBUS compatibility
  • M (42.9mm x 25.4mm) click board size
  • 3.3V or 5V, external input voltage

Applications

  • Industrial and automotive networking
  • Remote sensor applications

Block Diagram

Mikroe I2C to CAN Click
게시일: 2021-07-27 | 갱신일: 2022-03-11