Mikroe DAC 6 Click

The Mikroe DAC 6 Click contains a fully featured, general-purpose voltage-output digital-to-analog converter. The board features the Texas Instruments DAC104S085 10-bit micro-power quad digital-to-analog converter with rail-to-rail output. The Mikroe DAC 6 Click board uses the 3-wire SPI serial interface for communication. It operates at clock rates of up to 40MHz. The Mikroe DAC 6 Click also features an MCP1501 high-precision, buffered, 2.048V voltage reference. The DAC 6 Click is ideal for battery-operated equipment, digital gain and offset adjustment, programmable voltage and current sources, and many more.

Features

  • DAC104S085 10-bit resolution micro-power QUAD digital-to-analog converter onboard
  • Low power consumption
  • Rail-to-rail voltage output
  • Accuracy
  • Stability
  • Small package
  • SPI interface
  • mikroBUS compatibility
  • 28.6mm x 25.4mm Click board size
  • 3.3V or 5V input voltage

Applications

  • Battery-operated equipment
  • Digital gain and offset adjustment
  • Programmable voltage and current sources

Overview

Block Diagram - Mikroe DAC 6 Click
게시일: 2020-09-24 | 갱신일: 2024-07-23