Mikroe DAC 5 Click
Mikroe DAC 5 Click features the TI DAC53608 IC, a low-power, eight-channel, 10-bit buffered Digital-to-Analog Converter. The Mikroe DAC53608 converts the digital value to the corresponding voltage level using an external voltage reference. The DAC 5 click uses the MAX6106, low-dropout micropower voltage reference with 2,048V output voltage. This makes the DAC 5 click a perfect choice for an accurate and simple generation of analog signals for various purposes. Typical applications include programmable Power Supplies, Laser Drivers, Projectors, IP Network cameras, auto-focus digital still camera lenses, and more.Features
- Texas Instruments DAC53608, a low power, eight-channel, voltage output, 10-bit digital to analog converter (DAC) on-board modules
- High precision MAX6106 voltage reference, low power consumption, high-speed I2C interface
- L (57.15mm x 25.4mm) click board size
- 3.3V, 5V input voltage
Overview
게시일: 2019-10-03
| 갱신일: 2023-11-08