Mikroe DAC 12 Click
Mikroe DAC 12 Click features the Texas Instruments DAC60508 general-purpose octal 12-bit analog voltage-output DAC. It includes a 2.5V, 5ppm/°C internal reference. This eliminates the need for an external precision reference in most applications. It supports the SPI serial interface, which operates at clock rates up to 40MHz. A user interface-selectable gain configuration provides full-scale output voltages of 1.25V, 2.5V, or 5V.Features
- On-board modules
- Texas Instruments DAC60508 octal 12-bit analog voltage-output DAC
- Low power consumption
- High performance
- Integrated 2.5V internal reference
- High precision
- Flexible output configuration
- SPI compatible interface
- SPI interface
- mikroBUS compatibility
- M (42.9mm x 25.4mm) click board size
- 3.3V or 5V input voltage
Applications
- Digital gain and offset adjustment
- Programmable voltage, and current sources
- Programmable reference
Overview
게시일: 2022-03-31
| 갱신일: 2022-04-13