Mikroe Charger 12 Click
Mikroe Charger 12 Click is a single lithium-ion (Li+) cell or three-cell NiMH/NiCd battery charger. The Mikroe Charger 12 is used for Low-Cost Li-Ion battery chargers, Power Tools, toys, backup energy storage solutions, and more. The click uses the MAX1501 controller with extra features enabling hassle-free charging. Charging current control uses the SPI interface through the 8-bit digital potentiometer MCP4161 IC. There is a Power LED and two extra LEDs on the board used for charging indications.Features
- Maxim Integrated MAX1501 highly Integrated, linear battery charger with thermal regulation for portable applications on-board modules
- Intelligent, constant-current, constant voltage (CCCV), temperature-regulated battery charger
- GPIO, SPI interface
- M (42.9mm x 25.4mm) click board size
- 3.3V, 5V input voltage
Applications
- Charger 12 is a perfect choice for development lithium-ion (Li+) cell or three-cell NiMH/NiCd battery charging applications
Overview
게시일: 2019-10-03
| 갱신일: 2023-11-06