Mikroe Brushless 21 Click

Mikroe Brushless 21 Click is suitable for controlling brushless DC (BLDC) motors with any MCU. The board features the Allegro Microsystems AMT49400 advanced 3-phase, sensorless BLDC motor driver with integrated power MOSFETs. The AMT49400 is rated for an operating voltage range from 4V to 16V. Motor rotation speed is controlled by applying a duty cycle command to the PWM input. An I2C interface is provided for setting motor-rated voltage, rated current, rated speed, resistance, and startup profiles. It features additional diagnostic circuits and drive-control functions like motor lock detection and over-current (short) protection.

Features

  • On-board modules
    • Allegro Microsystems AMT49400 three-phase BLDC controller with integrated MOSFETs
  • Coding-free sensorless field-oriented control
  • Quiet and quick startup
  • PWM/I2C interface
  • Lock detection
  • Optional closed-loop speed control
  • Protection features
  • I2C, PWM interface
  • mikroBUS compatibility
  • M (42.9mm x 25.4mm) click board size
  • 3.3V or 5V, external input voltage

Applications

  • Home appliances like pumps and cooling fans, industrial equipment, and more

Overview

Mikroe Brushless 21 Click
게시일: 2022-03-02 | 갱신일: 2022-03-11