Mikroe Boost 10 Click

Mikroe Boost 10 Click is a compact add-on board that provides a stable boosted output voltage for battery-powered devices and other applications requiring a DC/DC voltage increase. The Mikroe Boost 10 Click is based on the Analog Devices LT8337 Silent Switcher® Synchronous Step-Up DC/DC Converter. The LT8337 features a Silent Switcher architecture with optional spread-spectrum frequency modulation for reduced EMI and a wide input range of 3.3V to 10V. The Boost 10 Click also provides a selectable regulated output from 5V to 12V, power supply source selection, and digital output voltage adjustment through a digital potentiometer.

The Mikroe Boost 10 Click board is well-suited for battery-powered systems, portable electronics, and general-purpose step-up power applications.

Features

  • On-board module LT8337 synchronous step-up silent switcher from Analog Devices
  • Silent Switcher architecture
  • Optional spread spectrum frequency modulation for reduced EMI
  • Synchronous step-up DC/DC conversion
  • Wide input voltage range
  • Digital output voltage adjustment via digital potentiometer
  • Low quiescent current in Burst Mode operation
  • 100% duty-cycle capability in PassThru operation
  • Output soft-start
  • Output overvoltage lockout
  • Power-good status flag
  • SPI interface
  • ClickID
  • mikroBUS™ compatibility
  • 3.3V or 5V external input voltage
  • M (42.9mm x 25.4mm) dimensions

Applications

  • Battery-powered systems
  • Portable electronics
  • General-purpose step-up power

Overview

Location Circuit - Mikroe Boost 10 Click
게시일: 2026-04-21 | 갱신일: 2026-06-08