Mikroe Balancer 3 Click

Mikroe Balancer 3 Click is an overvoltage protection device for 2-series cell lithium-ion battery packs. The Mikroe click incorporates a high-accuracy precision overvoltage detection circuit and automatic cell imbalance correction. The Blancer 3 is used for various applications, ranging from smartphones, notebooks/laptops, power tools, portable equipment, and instrumentation, to energy storage systems (ESS). The board provides an output voltage at the same time.

Features

  • GPIO interface
  • mikroBUS compatibility
  • M (42.9mm x 25.4mm) click board size
  • 3.3V input voltage

Applications

  • Smartphones
  • Notebook/laptops
  • Power tools
  • Portable equipment and instrumentation
  • Energy storage systems (ESS)

Overview

Mikroe Balancer 3 Click
게시일: 2019-11-13 | 갱신일: 2023-11-14