Mikroe ADC 13 Click

Mikroe ADC 13 Click features the Texas Instruments ADS1262 analog-to-digital converter with a programmable gain amplifier and voltage reference. This ADC consists of a low-noise CMOS PGA (gains 1 to 32), a ΔΣ modulator, followed by a programmable digital filter. The flexible analog frontend (AFE) incorporates two sensor-excitation current sources suitable for direct RTD measurement. A single-cycle settling digital filter maximizes multiple input conversion throughput while providing 130dB rejection of 50Hz and 60Hz line cycle interference.

Features

  • On-board modules
    • Texas Instruments ADS1262 low noise, low-drift, 38.4kSPS, delta-sigma (ΔΣ) ADC with an integrated PGA, reference, and internal fault monitors
  • Low power consumption
  • Low noise and drift
  • Integrated PGA
  • Internal fault monitors
  • 11 multifunction analog inputs
  • High accuracy
  • SPI interface
  • mikroBUS compatibility
  • M (42.9mm x 25.4mm) click board size
  • 3.3V or 5V input voltage

Applications

  • Weighing scales
  • Strain-gauge sensors
  • Thermocouples
  • Resistance temperature devices (RTD)

Overview

Mikroe ADC 13 Click
게시일: 2021-08-31 | 갱신일: 2022-03-11