Mikroe MIKROE-6253 Stepper 23 Click

Mikroe MIKROE-6253 Stepper 23 Click is a compact board to drive small stepping motors in consumer electronics and industrial applications. The Mikroe MIKROE-6253 features Toshiba's TB67S569FTG constant-current 2-phase bipolar stepping motor driver IC. The board supports a PWM chopper drive system, operates up to 34V, and delivers a maximum current of 1.8A per phase. It also includes safety features like over-temperature, over-current, and low-voltage detection. Control is enhanced through the PCA9555A port expander via I2C, allowing decay and torque modes, step resolution, and more adjustments. This board ensures efficient and precise motor control for improved performance and reliability.

Features

  • Onboard Toshiba Semiconductor TB67S569FTG BiCD constant-current 2-phase bipolar stepping motor driver
  • BiCD constant-current 2-phase bipolar drive system
  • High voltage support
  • Integrated safety mechanisms
  • Additional control via port expander, decay, and torque mode control
  • Step resolution selection
  • Sleep mode
  • LED indicators for overtemperature and overcurrent conditions
  • GPIO, I2C, and PWM interfaces
  • ClickID
  • mikroBUS™ compatibility
  • L (57.15mm x 25.4mm) click board size
  • 3.3V or 5V external input voltage

Applications

  • Consumer electronics
  • Industrial equipment

Overview

Mikroe MIKROE-6253 Stepper 23 Click
게시일: 2024-08-19 | 갱신일: 2024-09-05