Mikroe MIKROE-6240 1x4 RGB Click
Mikroe MIKROE-6240 1x4 RGB Click is a compact add-on board designed to create dynamic lighting effects. The Mikroe MIKROE-6240 features the Texas Instruments LP5812 advanced RGB LED driver. The driver offers ultra-low operating current, an autonomous animation engine, and analog/PWM dimming support. The board operates at 3.3V or 5V logic levels and communicates with the host MCU via a 2-wire I2C interface. It's ideal for portable devices, wearables, gaming, home entertainment, IoT, networking, industrial HMI, and more.Features
- Onboard Texas Instruments LP5812 RGB LED driver with autonomous control
- Low power consumption
- Autonomous animation engine for dynamic lighting effects
- Support for analog and PWM dimming
- 256 steps for analog dimming
- 8-bit configurable PWM generator for smooth brightness control
- SYC pin for PWM clock synchronization
- Operation with 3.3V or 5V logic voltage levels
- I2C, PWM interface
- Click Snap, ClickID
- mikroBUS™ compatibility
- M (42.9mm x 25.4mm) click board size
- 3.3V or 5V input voltage
Applications
- Portable and wearable electronics
- Gaming
- Home entertainment
- IoT
- Networking
- Industrial HMI
Overview
게시일: 2024-08-20
| 갱신일: 2024-08-29