Mikroe MIKROE-6047 IR Eclipse 2 Click
Mikroe MIKROE-6047 IR Eclipse 2 Click is a compact add-on board that provides photo interrupter functionality to various applications. The Mikroe MIKROE-6047 features the OMRON EE-SX1330 transmissive photo microsensor with a phototransistor output. This sensor detects objects or positions using an optical beam and can sense objects smaller than 3mm (the gap between the photo microsensor and phototransistor). The board is ideal for printers, laser-level tools, and other applications requiring object detection or rotation speed measurement.Features
- Onboard OMRON EE-SX1330 transmissive photo microsensor with a phototransistor output
- Photo interrupter ability for any application
- Up to 3mm detection space
- Detection through digital signal
- Device enable feature
- Object detection LED indicator
- Board compatible with both 3.3V and 5V capable MCUs
- GPIO interface
- ClickID
- mikroBUS™ compatibility
- S (28.6mm x 25.4mm) click board size
- 3.3V or 5V input voltage
Applications
- Printers
- Laser-level line tools
- Applications requiring photo interrupter ability, detecting a moving part, or even a rotation speed
Overview
게시일: 2024-08-12
| 갱신일: 2024-08-26