Mikroe MIKROE-6025 Accel & Qvar Click
Mikroe MIKROE-6025 Accel and Qvar Click is a compact add-on board for precise acceleration measurement and electric charge variation detection. The Mikroe MIKROE-6025 features the STMicroelectronics LIS2DUXS12 ultra-low-power, 3-axis accelerometer with adjustable complete scales (±2g to ±16g), output data rates (1.6Hz to 800Hz), and multiple operating modes. This accelerometer also includes Qvar technology for touch, press, swipe detection, artificial intelligence, and an anti-aliasing filter. Ideal for wearable technology, portable healthcare devices, and motion-activated user interfaces, the Accel and Qvar Click provides precise and flexible solutions for smart devices and IoT applications.Features
- Onboard STMicroelectronics LIS2DUXS12 3-axis accelerometer
- Ultra-low-power consumption
- Qvar
- AI
- Anti-aliasing filter for advanced functionality
- Adjustable measurement range
- ODR up to 800Hz
- High performance
- Several operating modes
- Enhanced user interaction through touch
- Press and swipe detection
- Selectable interface, interrupt
- I2C, SPI interface
- ClickID
- mikroBUS™ compatibility
- L (57.15mm x 25.4mm) click board size
- 3.3V input voltage
Applications
- Wearable technology
- Portable healthcare devices
- Motion-activated user interfaces
Overview
게시일: 2024-08-12
| 갱신일: 2024-08-26