Mikroe MIKROE-6001 Relay 6 Click
Mikroe MIKROE-6001 Relay 6 Click is a compact add-on board designed for precise load control and monitoring. The Mikroe MIKROE-6001 features four 9913-05-20TR reed relays from Coto Technology. Each relay has four load connection terminals and blue LED indicators that provide clear operational status. These relays are highly reliable, with hermetically sealed contacts, over 1011Ω insulation resistance, and an external magnetic shield. The devices support a 5VDC coil voltage and can switch up to 100VDC, making them ideal for automated test equipment, instrumentation, and telecommunications.Features
- Onboard Coto Technology 9913-05-20TR ultra-miniature SMD reed relay
- High reliability
- High insulation resistance
- External magnetic shield
- Switching voltage up to 100VAC/VDC
- I2C interface with selectable address
- Reset feature
- Blue LED indicators for relay operational status
- I2C interface
- ClickID
- mikroBUS™ compatibility
- L (57.15mm x 25.4mm) click board size
- 3.3V or 5V input voltage
Applications
- Automated test equipment
- Instrumentation
- Telecommunications
Overview
게시일: 2024-08-09
| 갱신일: 2024-08-19