Mikroe 3D Hall 6 Click

Mikroe 3D Hall 6 Click is a magnetic field sensing board that measures the intensity of a magnetic field across three perpendicular axes. The Mikroe board features the Melexis MLX90380 monolithic contactless sensor IC. This IC is sensitive to the flux density applied orthogonally and parallel to the IC surface. Each axis has a separate Hall sensing element for accurate and reliable measurements in a 3D space. The 3D Hall 6 click supports the SPI communication protocol for communicating with the main MCU.

Features

  • Melexis MLX90380, a monolithic contactless sensor IC on-board modules
  • The three independent Hall sensor channels allow high accuracy, additional thermal sensor for compensation
  • Small package case allows a very compact design while offering plenty of features, a programmable interrupt engine, extremely low power consumption, and more
  • SPI interface
  • mikroBUS compatibility
  • M (42.9mm x 25.4mm) click board size
  • 3.3V input voltage

Applications

  • Various position-sensing applications
  • Contactless knobs
  • Encoders
  • Switches
  • Potentiometers
  • Magnetic field measuring applications

Overview

Mikroe 3D Hall 6 Click
게시일: 2019-11-14 | 갱신일: 2023-11-15