Mikroe MIKROE-3619 Mikromedia 5 for STM32 Capacitive

Mikroe MIKROE-3619 Mikromedia 5 for STM32 Capacitive is a development board featuring a 5" TFT display designed for multimedia and GUI-centric applications. This Mikroe development board features STM32F407ZGT6 MCU, providing sufficient processing power, ensuring fluid graphical performance, and glitch-free audio reproduction. The MIKROE-3619's touchscreen is driven by a powerful graphics controller that displays a 24-bit color palette with DSP-powered embedded sound CODEC IC. This development board can be implemented directly into any project as it is fully functional with no additional hardware modifications. The MIKROE-3619 features USB, Ethernet, RF connectivity options, a digital motion sensor, a piezo-buzzer, battery-charging functionality, and an SD-Card reader.

Features

  • 5" TFT display with a capacitive touchscreen
  • STM32F407ZGT6 MCU
  • VS1053B for resource-demanding and complex audio processing
  • SSD1963 graphics coprocessor
  • Ambient Light Sensor (ALS)
  • Digital motion sensor
  • Piezo-buzzer
  • RF connectivity options

Specifications

  • Two 1 x 26 pin headers
  • SST26VF064B 64M bits flash memory
  • Display resolution of 800 × 480 pixels
  • 10.6V to 14V external power supply range
  • 3.5V to 4.2V battery power supply input voltage range
  • 4.4V to 5.5V USB power supply input voltage range

Kit Contents

  • Damage-resistant protective box
  • Mikromedia 5 for STM32F4 Capacitive
  • SD card
  • Two 1 x 26 pin header
  • 2 x 5 right-angle header
  • USB cable with adapter
  • Board schematic
  • User manual
게시일: 2019-07-16 | 갱신일: 2023-10-24