Mikroe MCU CARD for PIC PIC18F97J94

Mikroe MCU CARD for PIC PIC18F97J94 allows for the simple installation and replacement of the microcontroller unit (MCU) on a development board. The card is equipped with an MCU Card socket. This MCU Card standard ensures compatibility between development boards and any supported MCUs, regardless of pin number and compatibility. Mikroe MCU Card for PIC PIC18F97J94 has two 168-pin mezzanine connectors, allowing the device to support MCUs with extremely high pin count.

Features

  • PIC (8-bit) architecture
  • 128KB MCU memory
  • 100 pins
게시일: 2020-04-02 | 갱신일: 2024-08-16