Microtips Technology Round TFT LCDs With or Without Touch Panel

Microtips Technology Round TFT LCDs are offered with or without a touch panel and can be used as replacements for analog gauges, adding versatility to applications. Displays are available up to 5" and with a high resolution of up to 1080x1080 pixels. The displays feature a color TFT LCD panel, FPC, driver IC, CTP, and backlight. The display modules are suited for compact devices such as smart gauges, watches, and meter applications. Microtips Technology Round TFT LCDs are also ideal for various types of home automation products and white products.

Features

  • Sizes up to 5"
  • Resolutions up to 1080x1080
  • Interface MIPI
  • Technology type IPS
  • Pixel configuration RGB vertical stripe
  • Backlight Type LED

Applications

  • Digital equipment
  • Outdoor color displays
  • Mobile navigator and video systems
게시일: 2020-11-24 | 갱신일: 2024-12-15