Microchip Technology SuperFlash® Memory Products

Microchip Technology Superflash Memory Products are innovative, highly reliable, and versatile type of type of NOR flash memory. Based on SST's 0.18-micron self-aligned SuperFlash technology, these devices feature a chip erase performance 1000 times faster than similar devices. Available in small 32Mbit NOR Flash BGA package, the devices feature fast 70ns read access time, simple uniform smaller size sectors of 3KWord, and footprint compatibility with existing SST MPF 3.3V products.

Features

  • Fast, fixed program and erase times
  • No pre-programming or verify required prior to erase
  • 100K cycles and 100years data retention
  • Inherent small sector size
  • Parallel flash
    • Densities from 512Kb to 64Mb
    • 1.8V, 3V, and 5V operating voltages 
    • HW reset/Boot block/Erase suspend
    • Security ID and page read/write on 64Mb
  • Serial flash
    • Densities from 512Kb through 64Mb
    • 1.8V, 2.5V, and 3.0V operating voltages 
    • single footprint package up to 32Mb
    • Full SPI protocol compatibility
    • Fast AAI programming mode
  • Serial Quad-I/O (SQI™) flash
    • 4-bit multiplexed I/O serial protocol
    • Operating frequency up to 80 MHz
    • >300Mb/sec sustained read
    • 3.0V and 1.8V operating voltages 
    • 16Mb to 64Mb memory density
    • Software parameter & individual block locking
    • Security ID

Applications

  • Home networking
  • HDTVs
  • Wearable devices
  • Tablets
  • Notebook
  • Printers
  • Wireless LAN
  • Set-top boxes
  • Digital radios
  • Automotive
  • Servers
  • IoT devices
  • Smart appliances
  • Smart meters

Videos

게시일: 2008-02-21 | 갱신일: 2022-03-11