Microchip Technology PAC1761 12-Bit Single-Channel Power Monitor

Microchip Technology PAC1761 12-Bit Single-Channel Power Monitor is a 65V energy-aware digital power monitor that makes 48V power architectures more efficient and resilient. This monitor combines various power-measurement insights with high-voltage measurement and transient spike protection capabilities. The growing adoption of 48V power architectures is increasing demand for digital power monitors that support measurements up to 65V and provide 75V spike protection. Designed to meet these requirements, the PAC1761 understands and responds to energy usage dynamics in real time using accumulated power measurement data. Additional features include programmable alerts for voltage, current, and power excursions, step-limit detection to flag sudden load changes, and configurable accumulated energy thresholds. Microchip Technology PAC1761 Single-Channel Power Monitor is ideal for automotive, AI/data center, networking, industrial, Power over Ethernet (PoE), and 48V power distribution systems.

Features

  • Real-time auto-calibration of Offset Error for voltage and current
  • On-chip accumulation of 24-bit results for power measurement
    • 56-bit power accumulator register for recording accumulated power data
    • 32-bit accumulator count register
  • Tracks minimum and maximum values for VBUS, VSENSE, and power
  • SLOW pin for improved low power mode
  • SMBus address - 16 options, set by connecting pins A0 or A1 to the VDD, GND, SDA, or SCL pins
  • No input filters required
  • A0/A1/ALERT pins can function as ALERT pins for specific addresses
  • Step limit for average variation detection
  • Patent pending addressing alert scheme
  • Alerts
    • Undercurrent
    • Overcurrent
    • Undervoltage
    • Overvoltage
    • Overpower

Applications

  • Low-current general purpose
  • Battery-powered devices
  • Portable and embedded computing
  • Smart homes and smart cities
  • USB type-A, type-B, and type-C connectivity
  • Networking
  • Automotive
  • Internet of Things (IoT)

Specifications

  • AEC-Q101 qualified
  • 90μA active current when sampling at 1024sps
  • 1% power measurement accuracy over wide dynamic range
  • 2.7V to 5.5V supply operation
  • 8sps, 64sps, 256sps, 1024sps, 4096sps, and 8192sps user programmable sample rates
  • -40°C to +125°C operating temperature range
  • ±100mA input current
  • Packages
    • 3mm x 3mm 8-lead VDFN with multiple exposed pads and stepped wettable flanks
    • 3mm x 3mm 10-lead VDFN
    • 3mm x 3mm 10-lead MSOP

Package Options

Mechanical Drawing - Microchip Technology PAC1761 12-Bit Single-Channel Power Monitor
게시일: 2026-10-08 | 갱신일: 2026-10-12