Microchip Technology MGC3130 3D Tracking and Gesture Controller

Microchip MGC3130 3D Tracking and Gesture Controller is the first electrical-field (E-field) based three-dimensional (3D) tracking and gesture controller. The chip is based on Microchip GestIC® technology and enables user command input with natural hand and finger movements in free space. Microchip’s on-chip Colibri Suite minimizes processing needs, reduces system power consumption, and speeds development time. Microchip MGC3130 provides gesture information as well as positional data of the human hand in real-time, allowing for the realization of a new generation of user interfaces across various industries. Configurable sensing states provide for mobile-friendly power consumption as low as 150 microwatts.

Features

  • Recognition of 3D hand gestures and x/y/z positional data
  • High resolution of up to 150dpi
  • Integrated digital signal processing unit
  • Low noise analog front end
  • Frequency hopping against noise
  • Digital interface
  • On-chip Colibri gesture suite
  • GestIC® Technology
    • Very low power design
    • From 0 (touch) to 15cm detection range
    • No detection blind spots
    • Usage of thin, low-cost sensing electrodes
    • Electrodes are hidden behind housing
    • No ambient influences (light/sound)
    • High sensitivity
    • 70-130kHz carrier frequency - no RF interference

Applications

  • Notebooks/Keyboards/PC Peripherals
  • Mobile phones
  • Tablet computers
  • Electronic readers
  • Remote controls
  • Game controllers
  • Light Switches
  • Air condition control

Videos

Block Diagram

Block Diagram - Microchip Technology MGC3130 3D Tracking and Gesture Controller
게시일: 2014-03-06 | 갱신일: 2022-03-11