Microchip Technology MCP11x Micropower Voltage Detectors

Microchip Technology MCP1x Micropower Voltage Detectors are designed to keep a microcontroller at rest until the system voltage has reached and stabilized. This result in appropriate level for reliable system operation. The MCP1x micropower voltage detectors are available in MCP102, MCP103, MCP121, MCP131, MCP111, and MCP112 variants. These MCP1x detectors are available in 8 different trip voltages. The devices come in SC-70, SOT-23, TO-92, SOT-143, and SOIC packages in various pin configurations. Typical applications include critical μC and μP power-monitoring applications, computers, intelligent instruments, and portable battery-powered equipment.

Features

  • 1.75μA maximum ultra-low supply current
  • Precision monitoring options:
    • 1.90V, 2.32V, 2.63V, 2.90V, 2.93V, 3.08V, 4.38V and 4.63V
  • Resets microcontroller in a power-loss event
  • Active-low VOUT pin:
    • MCP111 active-low, open-drain
    • MCP112 active-low, push-pull
    • MCP121: Active-low, open-drain
    • MCP131: Active-low, open-drain with an internal pull-up resistor
    • MCP102 and MCP103: Active-low, push-pull
  • Available in SOT23-3, TO-92, and SC70 packages
  • Temperature range:
    • Extended: -40°C to +125°C (except MCP1XX-195)
    • Industrial: -40°C to +85°C (MCP1XX-195 only)

Applications

  • Critical μC and μP power-monitoring applications
  • Computers
  • Intelligent instruments
  • Portable battery-powered equipment

MCP11x BLock Diagram

Block Diagram - Microchip Technology MCP11x Micropower Voltage Detectors
게시일: 2008-08-05 | 갱신일: 2022-03-11