Microchip Technology DualPack 3 IGBT7 Power Modules
Microchip Technology DualPack 3 (DP3) IGBT7 Power Modules feature advanced IGBT7 technology at 1200V or 1700V with high currents ranging from 300A to 900A. These Microchip power modules reduce power losses by up to 15% to 20% compared to IGBT4 devices and operate reliably at high temperatures up to +175°C during overload. DP3 modules enhance protection and control during high-voltage switching, making them ideal for maximizing power density, reliability, and ease of use in industrial drives, renewables, traction, energy storage, and agricultural vehicles.Features
- Addresses the demand for compact, cost-effective, and simplified power converter solutions
- Enhances protection and control during high-voltage switching
- 15% to 20% reduction in power losses compared to IGBT4 devices
- Phase leg configuration
- Trench 7 IGBT silicon type
Applications
- Industrial drives
- Renewables
- Traction
- Energy storage
- Agricultural vehicles
Specifications
- Up to +175°C reliable operation
- 1200V or 1700V voltage
- 300A to 900A high current range
- Compact 152mm × 62mm × 20mm footprint
게시일: 2025-09-18
| 갱신일: 2025-09-22