Micro Crystal Real-Time Clock (RTC) Modules

Micro Crystal Real-Time Clock (RTC) Modules combine a 32.768kHz tuning fork crystal resonator with a CMOS-based oscillator and an RTC IC housed in a miniature SMD ceramic package. The RTC modules offer high accuracy, temperature compensation, and low current consumption. These cost-effective Micro Crystal modules have an extended operating temperature and are AEC-Q200 qualified. Applications include the Internet of Things (IoT), smart metering, energy harvesting solutions, battery management systems, automotive, industrial, computing, embedded systems, wearables, healthcare, and more.

Features

  • High accuracy ratings
  • Temperature compensation
  • Cost effective
  • Low current consumption
  • Miniature packaging
  • Extended operating temperature up to +125°C
  • AEC-Q200 qualified

Applications

  • IoT
  • Automotive, GPS, and drive recorders
  • Wearables, activity bands, fitness trackers
  • Healthcare, medical, and implantable devices
  • Telemetry
  • Smart metering
  • POS, SPS control
  • Energy harvesting solutions
  • Battery management systems
  • IP cameras, alarms, and building control
  • Door lock and access control systems
  • Industrial, computing, embedded systems
게시일: 2017-04-12 | 갱신일: 2026-02-03