Metcal GT120 Soldering System

Metcal GT120 Soldering System offers class-leading time to temperature and high-temperature stability during soldering. The system features a 120W power station and adjustable temperature ranges from +200°C to +450°C. The Metcal GT120 soldering unit provides fast recovery time from solder joint to solder joint and offers cost-effective solder tips or high thermal-demand cartridges. The power station features an intuitive user interface, three temperature-settings programs, and one range-setting program.

Features

  • 120W power station
  • Adjustable temperature ranges from +200°C to +450°C
  • Wide variety of cartridge and tip options
  • Patented chip-in-cartridge technology
  • Compact size due to external power source
  • Universal power input
  • Intuitive user interface
  • Programmable temperature presets, standby, and sleep settings
  • Easy-to-read 63.5mm display
  • 5V, 0.5A USB port to power accessories
  • Field-upgradeable firmware using a USB memory stick
  • Available as complete soldering system or individual soldering station

Specifications

  • 10s to 480s standby timer
  • 100VAC to 240VAC input line voltage (120VAC for U.S.)
  • 50Hz / 60Hz input frequency
  • 120W maximum power input
  • 110mm x 125mm x 160mm dimensions (W x D x H)
  • 1-minute to 100-minute sleep timer
  • 3-tip temperature presets
  • CE, TUV certifications
  • 2-year power station warranty
게시일: 2020-06-02 | 갱신일: 2024-09-20