Metcal DX-350 Series Digital Dispenser
Metcal DX-350 Series Digital Dispenser is an advanced productivity-focused, value-priced, and user-friendly solution for precise fluid dispensing applications. This device is intuitive to use and offers a high level of accuracy for line or point dispensing. The DX-350 dispenser offers programmable control, allowing users to adjust settings for viscosity levels ranging from low to high. This dispenser includes a digital timer, pressure, and vacuum read-outs. An infinite vacuum suck-back prevents low-viscosity media from dripping between the dosing cycles and high-viscosity media from pulling threads. The DX-350 Series digital dispenser supports up to 10 programmable memory slots and features a compact design for efficient workspace use. This dispencer widely utilized in industries requiring precise dispensing, including electronics and manufacturing.Features
- Universal power supply with snap-on plug for worldwide use
- Small footprint and lightweight
- Digital pressure and vacuum readout
- 10 programmable dispense routines and 4 operating modes
- Available in two versions of operating pressure:
- 0 to 100psi for general applications and 0 to 15psi for specific low-viscosity applications
- Digital timer, pressure, and vacuum read-outs
- Accurate reproduction of sequences of beads or dots
- Adjustable vacuum suck-back feature for controlling drips of fluid between dispense cycles
- Packaged ready to use with universal power supply, foot switch, air hose, sample tips, syringe barrels, and adapter
Specifications
- Cabinet dimensions:
- 152mm x 165mm x 178mm (6''W x 6.5''L x 7''H)
- 1.4Kg (3.1lb) weight
- 1200cycles/minute
- 24VDC AC input voltage
- Digital timing from 0.008s to 60s with ±0.001% timing repeat tolerances
Applications
- Electronics assemblies
- Medical device manufacturing
- Automotive industry
- Aerospace and defense
- Industrial manufacturing
Additional Resource
게시일: 2024-12-10
| 갱신일: 2025-01-08