Mersen Tri-Onic® TRM Time-Delay Midget Fuses

Mersen Tri-Onic® TRM Time-Delay Midget Fuses offer a 250VAC voltage rating and ampere ratings from 1/10A to 30A. These fuses have a 12-second time delay at a 200% rating, providing supplemental protection for small motors, small transformers, and other high inrush loads. Mersen TRM fuses can be used with UltraSafe™ fuse holders and feature 10mm x 38mm dimensions.

Features

  • Numerous ratings for variety of applications
  • Time delay for circuits with high inrush current
  • Can be used with UltraSafe fuse holders
  • Not for branch circuit protection

Applications

  • Small motors
  • Small transformers
  • Lighting circuits
  • Control circuits

Specifications

  • 10mm x 38mm dimensions
  • 250VAC rating in all sizes up to 30A
  • 1/10A to 30A ratings
  • 12s time delay at 200% rating
  • Approvals
    • UL listed to standard 248-14 File E33925
    • CSA certified to standard C22.2 No. 248.14
게시일: 2024-09-05 | 갱신일: 2024-09-19