Mersen ATQ Time-Delay Midget Fuses
Mersen ATQ Time-Delay Midget Fuses feature a 500VAC voltage rating with 42 ampere ratings from 1/10A to 30A. These fuses are ideal for the supplemental protection of circuits up to 30A where the available short circuit current does not exceed 10,000A. The ATQ fuses feature a 12-second time delay at a 200% rating for circuits with high inrush currents. Mersen ATQ Time-Delay Midget Fuses are suitable for lighting, solenoids, motors, and transformer circuits.Features
- Numerous ratings for variety of applications up to 500VAC
- Time delay for circuits with high inrush current
- Can be used with UltraSafe™ fuse holders
Applications
- Supplemental protection
- Lighting
- Solenoids
- Motors
- Transformer motors
Specifications
- 500VAC voltage rating
- 1/10A to 30A current range
- 10mm x 38mm dimensions
- 12s time delay at 200% rating
- Approvals
- UL listed to standard 248-14 File E33925
- CSA certified to standard C22.2 No. 248.14
게시일: 2024-09-05
| 갱신일: 2024-09-19