Mersen A2D-R Amp-Trap 2000® Power Fuses

Mersen A2D-R Amp-Trap 2000® Power Fuses provide IEC Type 2 No Damage protection to the feeder, main, and branch circuits for all types of loads. These fuses feature time-delay characteristics for motor starting and transformer inrush currents without nuisance openings. Additional features include extreme limiting for low peak let-thru current and easy 2-to-1 selectivity to prevent nuisance shutdowns and blackouts. The rejection-style design prevents replacement errors, while the highly visible orange label gives instant brand recognition. Mersen A2D-R Amp-Trap 2000 Power Fuses feature a fiberglass body that provides dimensional stability in harsh industrial settings, including safety switches, control panels, and all general-purpose circuits.

Features

  • Non-indicating or solid-state SmartSpot® visual blown fuse indicator
  • Time delay for motor starting and transformer inrush currents without nuisance opening
  • Extremely current-limiting for low peak let-thru current
  • Recommended for arc flash energy reduction
  • Easy 2-to-1 selectivity for prevention of nuisance shutdowns and blackouts
  • Rejection-style design prevents replacement errors
  • High-visibility orange label ensures instant brand recognition
  • Reduced inventory by taking the place of class RK5, K, and H fuses
  • Metal-embossed date and catalog number for easier traceability and lasting identification
  • Fiberglass body provides dimensional stability in harsh industrial settings

Applications

  • Motors
  • Safety switches
  • Transformers
  • Branch circuit protection
  • Disconnects
  • Control panels
  • All general-purpose circuits

Specifications

  • 600VAC and 600VDC dual rated
  • 300kA interrupting rating
  • 1/10A to 600A (AC) current range
  • 15A to 600A (DC) current range
  • Approvals
    • UL listed to standard 248-12 File E2137
    • DC listed to UL standard 248
    • CSA certified to standard C22.2 No. 248.12
게시일: 2024-09-05 | 갱신일: 2024-09-19